- Home ›
- All Products›
- 736-662
736-662
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.31
25
$13.04
50
$12.78
100
$12.53
250
$12.28
500
$12.03
1,000 +
$11.79
Click for Quote
Log in
to unlock special pricing