- Home ›
- All Products›
- 736-656
736-656
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.27
25
$7.11
100
$6.97
250
$6.83
500
$6.69
1,000
$6.56
2,500
$6.43
5,000 +
$6.30
Click for Quote
Log in
to unlock special pricing