- Home ›
- All Products›
- 736-604
736-604
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.08
50
$4.97
100
$4.87
250
$4.77
500
$4.67
1,000
$4.58
2,500
$4.49
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing