- Home ›
- All Products›
- 736-566
736-566
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$17.51
25
$17.16
50
$16.82
100
$16.48
250
$16.15
500
$15.83
1,000 +
$15.51
Click for Quote
Log in
to unlock special pricing