- Home ›
- All Products›
- 736-558
736-558
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.35
25
$9.15
50
$8.96
100
$8.79
250
$8.61
500
$8.44
1,000
$8.27
2,500 +
$8.10
Click for Quote
Log in
to unlock special pricing