- Home ›
- All Products›
- 736-553
736-553
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.96
100
$3.88
250
$3.80
500
$3.72
1,000
$3.65
2,500
$3.58
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing