- Home ›
- All Products›
- 736-324
736-324
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$24.39
10
$23.90
25
$23.42
50
$22.95
100
$22.49
250
$22.04
500 +
$21.60
Click for Quote
Log in
to unlock special pricing