- Home ›
- All Products›
- 736-316
736-316
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.49
25
$16.16
50
$15.84
100
$15.52
250
$15.21
500
$14.91
1,000 +
$14.61
Click for Quote
Log in
to unlock special pricing