- Home ›
- All Products›
- 736-208
736-208
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.82
25
$8.63
50
$8.46
100
$8.29
250
$8.13
500
$7.96
1,000
$7.80
2,500 +
$7.65
Click for Quote
Log in
to unlock special pricing