- Home ›
- All Products›
- 736-206
WAGO
736-206
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 736-206 RoHS compliant?
Yes, 736-206 is RoHS compliant.
What is the lead time for 736-206?
The standard lead time for 736-206 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.67
100
$6.54
250
$6.41
500
$6.28
1,000
$6.15
2,500
$6.03
5,000 +
$5.91
Click for Quote
Log in
to unlock special pricing