- Home ›
- All Products›
- 736-202
WAGO
736-202
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 736-202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 736-202 RoHS compliant?
Yes, 736-202 is RoHS compliant.
What is the lead time for 736-202?
The standard lead time for 736-202 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.71
250
$2.66
500
$2.61
1,000
$2.55
2,500
$2.50
5,000
$2.45
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing