- Home ›
- All Products›
- 736-116
736-116
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$16.49
25
$16.16
50
$15.84
100
$15.52
250
$15.21
500
$14.91
1,000 +
$14.61
Click for Quote
Log in
to unlock special pricing