- Home ›
- All Products›
- 735-306/003-000
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 5-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 735306003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-306/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
40
$2.54
120
$2.49
280
$2.44
520
$2.39
1,000
$2.34
2,520
$2.29
5,000
$2.25
7,520 +
$2.20
Click for Quote
Log in
to unlock special pricing