- Home ›
- All Products›
- 735-306/001-000
735-306/001-000
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 735306001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-306/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40
$2.03
120
$1.98
280
$1.94
520
$1.91
1,000
$1.87
2,520
$1.83
5,000
$1.79
7,520 +
$1.76
Click for Quote
Log in
to unlock special pricing