- Home ›
- All Products›
- 735-303/001-000
735-303/001-000
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 2-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 2-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 735303001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-303/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
80
$1.11
320
$1.08
560
$1.06
1,040
$1.04
2,560
$1.02
5,040
$1.00
7,520
$0.98
10,000 +
$0.96
Click for Quote
Log in
to unlock special pricing