- Home ›
- All Products›
- 735-303
735-303
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 735303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
80
$1.47
320
$1.44
560
$1.41
1,040
$1.38
2,560
$1.35
5,040
$1.33
7,520
$1.30
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing