- Home ›
- All Products›
- 735-123/001-000
735-123/001-000
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 735123001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-123/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
110
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
110
$1.11
330
$1.08
550
$1.06
1,100
$1.04
2,530
$1.02
5,060
$1.00
7,590
$0.98
10,010 +
$0.96
Click for Quote
Log in
to unlock special pricing