- Home ›
- All Products›
- 735-122
735-122
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 735122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:735-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
165
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
165
Order Increment:
165
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
165
$1.00
330
$0.98
660
$0.96
1,155
$0.94
2,640
$0.92
5,115
$0.90
7,590
$0.88
10,065 +
$0.86
Click for Quote
Log in
to unlock special pricing