- Home ›
- All Products›
- 734-671
734-671
WAGO
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 8 pieces/strip - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 8 pieces/strip - light gray
Search Keywords: 734671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.432
500
$0.418
1,000
$0.410
2,500
$0.402
5,000
$0.394
7,500
$0.386
10,000
$0.378
15,000 +
$0.371
Click for Quote
Log in
to unlock special pricing