- Home ›
- All Products›
- 734-546
734-546
WAGO
THT female header - angled - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$14.53
25
$14.24
50
$13.96
100
$13.68
250
$13.40
500
$13.14
1,000 +
$12.87
Click for Quote
Log in
to unlock special pricing