- Home ›
- All Products›
- 734-538
734-538
WAGO
THT female header - angled - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$7.68
25
$7.52
100
$7.37
250
$7.22
500
$7.08
1,000
$6.93
2,500
$6.80
5,000 +
$6.66
Click for Quote
Log in
to unlock special pricing