- Home ›
- All Products›
- 734-537
734-537
WAGO
THT female header - angled - Pin spacing 3.5 mm - 7-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 3.5 mm - 7-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.63
100
$6.50
250
$6.37
500
$6.24
1,000
$6.11
2,500
$5.99
5,000 +
$5.87
Click for Quote
Log in
to unlock special pricing