- Home ›
- All Products›
- 734-536
734-536
WAGO
THT female header - angled - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.89
50
$5.76
100
$5.64
250
$5.53
500
$5.42
1,000
$5.31
2,500
$5.21
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing