- Home ›
- All Products›
- 734-509
734-509
WAGO
THT female header - straight - Pin spacing 3.81 mm - 9-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - ora ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 3.81 mm - 9-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - orange
Search Keywords: 734509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.41
50
$8.24
100
$8.07
250
$7.91
500
$7.76
1,000
$7.60
2,500 +
$7.45
Click for Quote
Log in
to unlock special pricing