- Home ›
- All Products›
- 734-504
734-504
WAGO
THT female header - straight - Pin spacing 3.81 mm - 4-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - ora ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 3.81 mm - 4-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - orange
Search Keywords: 734504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.12
50
$4.03
100
$3.95
250
$3.87
500
$3.80
1,000
$3.72
2,500
$3.64
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing