- Home ›
- All Products›
- 734-502
734-502
WAGO
THT female header - straight - Pin spacing 3.81 mm - 2-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - ora ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 3.81 mm - 2-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - orange
Search Keywords: 734502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.32
100
$2.27
250
$2.23
500
$2.18
1,000
$2.14
2,500
$2.10
5,000
$2.06
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing