- Home ›
- All Products›
- 734-484
734-484
WAGO
THT female header - straight - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - lig ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.60
10
$21.17
25
$20.74
50
$20.33
100
$19.92
250
$19.52
500 +
$19.13
Click for Quote
Log in
to unlock special pricing