- Home ›
- All Products›
- 734-468/037-000
734-468/037-000
WAGO
THT female header - straight - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Locking lever - 0.9 x 0.9 mm s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Locking lever - 0.9 x 0.9 mm solder pin - light gray
Search Keywords: 734468037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-468/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$8.39
25
$8.20
50
$8.04
100
$7.88
250
$7.72
500
$7.57
1,000
$7.42
2,500 +
$7.27
Click for Quote
Log in
to unlock special pricing