- Home ›
- All Products›
- 734-440/001-000
WAGO
734-440/001-000
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 20-p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 20-pole - orange
Search Keywords: 734440001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-440/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-440/001-000 RoHS compliant?
Yes, 734-440/001-000 is RoHS compliant.
What is the lead time for 734-440/001-000?
The standard lead time for 734-440/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$11.82
25
$11.58
50
$11.35
100
$11.12
250
$10.90
500
$10.68
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing