- Home ›
- All Products›
- 734-439
734-439
WAGO
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 18-p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 18-pole - orange
Search Keywords: 734439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$10.42
50
$10.21
100
$10.00
250
$9.80
500
$9.61
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing