- Home ›
- All Products›
- 734-432/001-000
734-432/001-000
WAGO
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 4-po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 4-pole - orange
Search Keywords: 734432001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-432/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$2.37
250
$2.32
500
$2.28
1,000
$2.23
2,500
$2.19
5,000
$2.14
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing