- Home ›
- All Products›
- 734-405
734-405
WAGO
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 10-po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 10-pole - light gray
Search Keywords: 734405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.05
50
$5.92
100
$5.80
250
$5.69
500
$5.57
1,000
$5.46
2,500
$5.35
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing