- Home ›
- All Products›
- 734-403/001-000
734-403/001-000
WAGO
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 6-pol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT double-deck male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - light gray
Search Keywords: 734403001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-403/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.76
50
$3.68
250
$3.60
500
$3.53
1,000
$3.46
2,500
$3.39
5,000
$3.33
7,500 +
$3.26
Click for Quote
Log in
to unlock special pricing