- Home ›
- All Products›
- 734-370
734-370
WAGO
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 10-pole - Pin spacing 3.5 mm - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 10-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 734370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$34.00
5
$33.32
25
$32.65
50
$32.00
100
$31.36
250
$30.73
500 +
$30.12
Click for Quote
Log in
to unlock special pricing