- Home ›
- All Products›
- 734-366/037-000
WAGO
734-366/037-000
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - Locking lever - 6-pole - Pin spacing 3.5 mm - light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - Locking lever - 6-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 734366037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-366/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-366/037-000 RoHS compliant?
Yes, 734-366/037-000 is RoHS compliant.
What is the lead time for 734-366/037-000?
The standard lead time for 734-366/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$22.44
10
$21.99
25
$21.55
50
$21.12
100
$20.69
250
$20.28
500 +
$19.87
Click for Quote
Log in
to unlock special pricing