- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 734-365
WAGO
734-365
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 5-pole - Pin spacing 3.5 mm - light gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 5-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 734365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 734-365 RoHS compliant?
Yes, 734-365 is RoHS compliant.
What is the lead time for 734-365?
The standard lead time for 734-365 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$18.72
25
$18.35
50
$17.98
100
$17.62
250
$17.27
500
$16.93
1,000 +
$16.59
Click for Quote
Log in
to unlock special pricing