- Home ›
- All Products›
- 734-362
734-362
WAGO
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 2-pole - Pin spacing 3.5 mm - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor combi strip - 100% protected against mismating - 1.5 mm² - 2-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 734362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$9.51
25
$9.32
50
$9.14
100
$8.95
250
$8.77
500
$8.60
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing