- Home ›
- All Products›
- 734-335/019-000
734-335/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - clampin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - clamping collar - 1,50 mm² - orange
Search Keywords: 734335019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-335/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$7.05
100
$6.90
250
$6.77
500
$6.63
1,000
$6.50
2,500
$6.37
5,000 +
$6.24
Click for Quote
Log in
to unlock special pricing