- Home ›
- All Products›
- 734-324/019-000
734-324/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - clampin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - clamping collar - 1,50 mm² - light gray
Search Keywords: 734324019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-324/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.41
10
$25.89
25
$25.37
50
$24.86
100
$24.36
250
$23.88
500 +
$23.40
Click for Quote
Log in
to unlock special pricing