- Home ›
- All Products›
- 734-320/109-000
WAGO
734-320/109-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - Threade ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - Threaded flange - 1,50 mm² - light gray
Search Keywords: 734320109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-320/109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-320/109-000 RoHS compliant?
Yes, 734-320/109-000 is RoHS compliant.
What is the lead time for 734-320/109-000?
The standard lead time for 734-320/109-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$24.07
10
$23.58
25
$23.11
50
$22.65
100
$22.20
250
$21.75
500 +
$21.32
Click for Quote
Log in
to unlock special pricing