- Home ›
- All Products›
- 734-318
734-318
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 18-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 734318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$19.87
10
$19.47
25
$19.09
50
$18.70
100
$18.33
250
$17.96
500 +
$17.60
Click for Quote
Log in
to unlock special pricing