- Home ›
- All Products›
- 734-316/109-000
734-316/109-000
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - Threade ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - Threaded flange - 1,50 mm² - light gray
Search Keywords: 734316109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-316/109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$20.00
10
$19.60
25
$19.21
50
$18.82
100
$18.45
250
$18.08
500 +
$17.72
Click for Quote
Log in
to unlock special pricing