- Home ›
- All Products›
- 734-313/109-000
734-313/109-000
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 13-pole - 100% protected against mismating - Threade ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 13-pole - 100% protected against mismating - Threaded flange - 1,50 mm² - light gray
Search Keywords: 734313109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-313/109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$16.57
50
$16.24
100
$15.92
250
$15.60
500
$15.29
1,000 +
$14.98
Click for Quote
Log in
to unlock special pricing