- Home ›
- All Products›
- 734-308/018-000
WAGO
734-308/018-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - DIN-35 r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - 1,50 mm² - light gray
Search Keywords: 734308018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-308/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-308/018-000 RoHS compliant?
Yes, 734-308/018-000 is RoHS compliant.
What is the lead time for 734-308/018-000?
The standard lead time for 734-308/018-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$9.43
50
$9.24
100
$9.05
250
$8.87
500
$8.70
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing