- Home ›
- All Products›
- 734-305
734-305
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - 1,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 734305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.56
100
$6.43
250
$6.30
500
$6.18
1,000
$6.05
2,500
$5.93
5,000 +
$5.81
Click for Quote
Log in
to unlock special pricing