- Home ›
- All Products›
- 734-304/018-000
WAGO
734-304/018-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - DIN-35 r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - 1,50 mm² - light gray
Search Keywords: 734304018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-304/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-304/018-000 RoHS compliant?
Yes, 734-304/018-000 is RoHS compliant.
What is the lead time for 734-304/018-000?
The standard lead time for 734-304/018-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$5.54
100
$5.43
250
$5.32
500
$5.22
1,000
$5.11
2,500
$5.01
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing