- Home ›
- All Products›
- 734-304
734-304
WAGO
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - 1,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 734304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.57
50
$5.45
100
$5.34
250
$5.23
500
$5.13
1,000
$5.02
2,500
$4.92
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing