- Home ›
- All Products›
- 734-272
WAGO
734-272
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - orange
Search Keywords: 734272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 734-272 RoHS compliant?
Yes, 734-272 is RoHS compliant.
What is the lead time for 734-272?
The standard lead time for 734-272 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$5.29
50
$5.18
100
$5.08
250
$4.97
500
$4.88
1,000
$4.78
2,500
$4.68
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing