- Home ›
- All Products›
- 734-236/105-604/997-407
Description
+
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.81 mm - 6-pole - black
Search Keywords: 734236105604997407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-236/105-604/997-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.82
200
$3.74
400
$3.67
600
$3.59
1,000
$3.52
2,600
$3.45
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing