- Home ›
- All Products›
- 734-220
734-220
WAGO
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 20-pole - 100% protected against mismating - 1,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 20-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.44
10
$21.99
25
$21.55
50
$21.12
100
$20.69
250
$20.28
500 +
$19.87
Click for Quote
Log in
to unlock special pricing